Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-88A (SC-70-5/SOT-353)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV821SQ3T2G

DigiKey Part Number
LMV821SQ3T2GOSTR-ND - Tape & Reel (TR)
LMV821SQ3T2GOSCT-ND - Cut Tape (CT)
LMV821SQ3T2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV821SQ3T2G
Description
IC OPAMP GP 1 CIRCUIT SC88A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-88A (SC-70-5/SOT-353)
Datasheet
 Datasheet
EDA/CAD Models
LMV821SQ3T2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
300µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
45 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
2V/µs
Package / Case
5-TSSOP, SC-70-5, SOT-353
Gain Bandwidth Product
5.6 MHz
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Current - Input Bias
119 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMV321LICTSTMicroelectronics6 182497-13050-1-ND9,18000 KčSimilar
LMV821AICTSTMicroelectronics1497-12088-1-ND22,73000 KčSimilar
SM73308MG/NOPBTexas Instruments990296-40496-1-ND65,28000 KčSimilar
SM73308MGE/NOPBTexas Instruments325296-SM73308MGE/NOPBCT-ND65,28000 KčSimilar
In-Stock: 2 844
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,84000 Kč5,84 Kč
104,06700 Kč40,67 Kč
253,61200 Kč90,30 Kč
1003,09700 Kč309,70 Kč
2502,85304 Kč713,26 Kč
5002,70580 Kč1 352,90 Kč
1 0002,58462 Kč2 584,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,36376 Kč7 091,28 Kč
6 0002,29261 Kč13 755,66 Kč
Manufacturers Standard Package
Unit Price without VAT:5,84000 Kč
Unit Price with VAT:7,06640 Kč