Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM73308MG/NOPB

DigiKey Part Number
296-40496-2-ND - Tape & Reel (TR)
296-40496-1-ND - Cut Tape (CT)
296-40496-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM73308MG/NOPB
Description
IC OPAMP GP 1 CIRCUIT SC70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
SM73308MG/NOPB Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
250 µV
Mfr
Current - Supply
600µA
Series
Current - Output / Channel
75 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
5-TSSOP, SC-70-5, SOT-353
Slew Rate
1.4V/µs
Supplier Device Package
SC-70-5
Gain Bandwidth Product
3.5 MHz
Base Product Number
Current - Input Bias
0.23 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMV821AICTSTMicroelectronics1497-12088-1-ND22,73000 KčSimilar
LMV821SQ3T2Gonsemi2 844LMV821SQ3T2GOSCT-ND5,84000 KčSimilar
In-Stock: 990
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
165,28000 Kč65,28 Kč
1048,88500 Kč488,85 Kč
2544,78080 Kč1 119,52 Kč
10040,26780 Kč4 026,78 Kč
25038,11720 Kč9 529,30 Kč
50036,82038 Kč18 410,19 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00034,71169 Kč34 711,69 Kč
2 00033,85891 Kč67 717,82 Kč
3 00033,43199 Kč100 295,97 Kč
5 00032,95878 Kč164 793,90 Kč
Manufacturers Standard Package
Unit Price without VAT:65,28000 Kč
Unit Price with VAT:78,98880 Kč