
SM73308MGE/NOPB | |
|---|---|
DigiKey Part Number | 296-SM73308MGE/NOPBTR-ND - Tape & Reel (TR) 296-SM73308MGE/NOPBCT-ND - Cut Tape (CT) 296-SM73308MGE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM73308MGE/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SM73308MGE/NOPB Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 600µA |
Series | Current - Output / Channel 75 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Slew Rate 1.4V/µs | Supplier Device Package SC-70-5 |
Gain Bandwidth Product 3.5 MHz | Base Product Number |
Current - Input Bias 0.23 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,28000 Kč | 65,28 Kč |
| 10 | 48,88500 Kč | 488,85 Kč |
| 25 | 44,78080 Kč | 1 119,52 Kč |
| 100 | 40,26780 Kč | 4 026,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 37,00684 Kč | 9 251,71 Kč |
| 500 | 35,74800 Kč | 17 874,00 Kč |
| 750 | 35,11732 Kč | 26 337,99 Kč |
| 1 250 | 34,41875 Kč | 43 023,44 Kč |
| 1 750 | 34,01055 Kč | 59 518,46 Kč |
| 2 500 | 33,61798 Kč | 84 044,95 Kč |
| Unit Price without VAT: | 65,28000 Kč |
|---|---|
| Unit Price with VAT: | 78,98880 Kč |

