
LMV321M7/NOPB | |
|---|---|
DigiKey Part Number | LMV321M7/NOPBTR-ND - Tape & Reel (TR) LMV321M7/NOPBCT-ND - Cut Tape (CT) LMV321M7/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV321M7/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV321M7/NOPB Models |
Category | Voltage - Input Offset 1.7 mV |
Mfr | Current - Supply 130µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 160 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Gain Bandwidth Product 1 MHz | Supplier Device Package SC-70-5 |
Current - Input Bias 15 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV321IDCKR | Texas Instruments | 12 056 | 296-9568-1-ND | 8,40000 Kč | Direct |
| LMV321IDBVR | Texas Instruments | 42 900 | 296-9567-1-ND | 8,40000 Kč | Similar |
| LMV321LICT | STMicroelectronics | 7 336 | 497-13050-1-ND | 8,19000 Kč | Similar |
| LMV821SQ3T2G | onsemi | 2 844 | LMV821SQ3T2GOSCT-ND | 5,88000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 17,05000 Kč | 170,50 Kč |
| 25 | 15,39560 Kč | 384,89 Kč |
| 100 | 13,58990 Kč | 1 358,99 Kč |
| 250 | 12,72732 Kč | 3 181,83 Kč |
| 500 | 12,20740 Kč | 6 103,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,77925 Kč | 11 779,25 Kč |
| 2 000 | 11,42680 Kč | 22 853,60 Kč |
| 3 000 | 11,25038 Kč | 33 751,14 Kč |
| 5 000 | 11,05486 Kč | 55 274,30 Kč |
| 7 000 | 10,94056 Kč | 76 583,92 Kč |
| 10 000 | 10,83073 Kč | 108 307,30 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |



