Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-70-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP5951MG-1.8/NOPB

DigiKey Part Number
LP5951MG-1.8/NOPBTR-ND - Tape & Reel (TR)
LP5951MG-1.8/NOPBCT-ND - Cut Tape (CT)
LP5951MG-1.8/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP5951MG-1.8/NOPB
Description
IC REG LINEAR 1.8V 150MA SC-70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
LP5951MG-1.8/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
55 µA
Mfr
Current - Supply (Max)
70 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
60dB ~ 50dB (100Hz ~ 10kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Output (Min/Fixed)
1.8V
Supplier Device Package
SC-70-5
Voltage Dropout (Max)
0.35V @ 150mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LD59015C18RSTMicroelectronics2 414497-13241-1-ND14,28000 KčSimilar
MIC5366-1.8YC5-TRMicrochip Technology49 684576-3203-1-ND2,52000 KčSimilar
NCP612SQ18T2Gonsemi5 750488-NCP612SQ18T2GCT-ND19,53000 KčSimilar
NCV612SQ18T2Gonsemi5 950488-NCV612SQ18T2GCT-ND19,11000 KčSimilar
In-Stock: 2 386
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,84000 Kč21,84 Kč
1015,72800 Kč157,28 Kč
2514,20320 Kč355,08 Kč
10012,51690 Kč1 251,69 Kč
25011,71184 Kč2 927,96 Kč
50011,22638 Kč5 613,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00010,82741 Kč10 827,41 Kč
2 00010,49869 Kč20 997,38 Kč
3 00010,33410 Kč31 002,30 Kč
5 00010,15178 Kč50 758,90 Kč
7 00010,04517 Kč70 316,19 Kč
10 0009,94264 Kč99 426,40 Kč
Manufacturers Standard Package
Unit Price without VAT:21,84000 Kč
Unit Price with VAT:26,42640 Kč