
LMV931MGX/NOPB | |
|---|---|
DigiKey Part Number | LMV931MGX/NOPBTR-ND - Tape & Reel (TR) LMV931MGX/NOPBCT-ND - Cut Tape (CT) LMV931MGX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV931MGX/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV931MGX/NOPB Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 116µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 100 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.42V/µs | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Gain Bandwidth Product 1.5 MHz | Supplier Device Package SC-70-5 |
Current - Input Bias 14 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 22,00300 Kč | 220,03 Kč |
| 25 | 19,94640 Kč | 498,66 Kč |
| 100 | 17,68960 Kč | 1 768,96 Kč |
| 250 | 16,61348 Kč | 4 153,37 Kč |
| 500 | 15,96446 Kč | 7 982,23 Kč |
| 1 000 | 15,76300 Kč | 15 763,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,77000 Kč | 44 310,00 Kč |
| 6 000 | 14,44706 Kč | 86 682,36 Kč |
| 9 000 | 14,28530 Kč | 128 567,70 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |


