
LMV301MGX/NOPB | |
|---|---|
DigiKey Part Number | LMV301MGX/NOPBTR-ND - Tape & Reel (TR) LMV301MGX/NOPBCT-ND - Cut Tape (CT) LMV301MGX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV301MGX/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV301MGX/NOPB Models |
Category | Voltage - Input Offset 900 µV |
Mfr | Current - Supply 163µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 108 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.66V/µs | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Gain Bandwidth Product 1 MHz | Supplier Device Package SC-70-5 |
Current - Input Bias 0.182 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV301SQ3T2G | onsemi | 616 | LMV301SQ3T2GOSCT-ND | 4,41000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 15,26600 Kč | 152,66 Kč |
| 25 | 13,77480 Kč | 344,37 Kč |
| 100 | 12,13470 Kč | 1 213,47 Kč |
| 250 | 11,35068 Kč | 2 837,67 Kč |
| 500 | 10,87780 Kč | 5 438,90 Kč |
| 1 000 | 10,56976 Kč | 10 569,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,00856 Kč | 30 025,68 Kč |
| 6 000 | 9,77345 Kč | 58 640,70 Kč |
| 9 000 | 9,65572 Kč | 86 901,48 Kč |
| 15 000 | 9,52529 Kč | 142 879,35 Kč |
| 21 000 | 9,44902 Kč | 198 429,42 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |

