Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-88A (SC-70-5/SOT-353)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV301SQ3T2G

DigiKey Part Number
LMV301SQ3T2GOSTR-ND - Tape & Reel (TR)
LMV301SQ3T2GOSCT-ND - Cut Tape (CT)
LMV301SQ3T2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV301SQ3T2G
Description
IC OPAMP GP 1 CIRCUIT SC88A
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-88A (SC-70-5/SOT-353)
Datasheet
 Datasheet
EDA/CAD Models
LMV301SQ3T2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1.7 mV
Mfr
Current - Supply
200µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
160 mA
Part Status
Active
Voltage - Supply Span (Min)
1.8 V
Amplifier Type
Voltage - Supply Span (Max)
5 V
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
1V/µs
Package / Case
5-TSSOP, SC-70-5, SOT-353
Gain Bandwidth Product
1 MHz
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Current - Input Bias
1 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMV301MG/NOPBTexas Instruments34 225LMV301MG/NOPBCT-ND24,99000 KčSimilar
LMV301MGX/NOPBTexas Instruments2 148LMV301MGX/NOPBCT-ND21,21000 KčSimilar
MCP6001T-E/LTMicrochip Technology16 240MCP6001T-E/LTCT-ND8,40000 KčSimilar
MCP6001T-I/LTMicrochip Technology45 434MCP6001T-I/LTCT-ND6,72000 KčSimilar
MCP6401T-E/LTMicrochip Technology4 182MCP6401T-E/LTCT-ND10,50000 KčSimilar
In-Stock: 616
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
102,94000 Kč29,40 Kč
252,58680 Kč64,67 Kč
1002,20690 Kč220,69 Kč
2502,02336 Kč505,84 Kč
5001,91334 Kč956,67 Kč
1 0001,82284 Kč1 822,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,66087 Kč4 982,61 Kč
6 0001,60768 Kč9 646,08 Kč
Manufacturers Standard Package
Unit Price without VAT:4,41000 Kč
Unit Price with VAT:5,33610 Kč