
MCP6401T-E/LT | |
|---|---|
DigiKey Part Number | MCP6401T-E/LTTR-ND - Tape & Reel (TR) MCP6401T-E/LTCT-ND - Cut Tape (CT) MCP6401T-E/LTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6401T-E/LT |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | MCP6401T-E/LT Models |
Category | Voltage - Input Offset 4.5 mV |
Mfr | Current - Supply 45µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 6 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Slew Rate 0.5V/µs | Supplier Device Package SC-70-5 |
Gain Bandwidth Product 1 MHz | Base Product Number |
Current - Input Bias 1 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 25 | 9,02920 Kč | 225,73 Kč |
| 100 | 8,67430 Kč | 867,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,18922 Kč | 24 567,66 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |

