Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6001T-E/LT

DigiKey Part Number
MCP6001T-E/LTTR-ND - Tape & Reel (TR)
MCP6001T-E/LTCT-ND - Cut Tape (CT)
MCP6001T-E/LTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP6001T-E/LT
Description
IC OPAMP GP 1 CIRCUIT SC70-5
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
MCP6001T-E/LT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
4.5 mV
Mfr
Current - Supply
100µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
23 mA
Part Status
Active
Voltage - Supply Span (Min)
1.8 V
Amplifier Type
Voltage - Supply Span (Max)
6 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.6V/µs
Package / Case
5-TSSOP, SC-70-5, SOT-353
Gain Bandwidth Product
1 MHz
Supplier Device Package
SC-70-5
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCV2001SQ2T2Gonsemi2 600NCV2001SQ2T2GOSCT-ND18,06000 KčSimilar
TSV711ICTSTMicroelectronics11 833497-13683-1-ND19,95000 KčSimilar
TSV731ICTSTMicroelectronics2 450497-13684-1-ND24,99000 KčSimilar
In-Stock: 16 360
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
256,74440 Kč168,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,29947 Kč18 898,41 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč