
TSV711ICT | |
|---|---|
DigiKey Part Number | 497-13683-2-ND - Tape & Reel (TR) 497-13683-1-ND - Cut Tape (CT) 497-13683-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV711ICT |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TSV711ICT Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 10µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 56 mA |
Part Status Active | Voltage - Supply Span (Min) 1.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.06V/µs | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Gain Bandwidth Product 150 kHz | Supplier Device Package SC-70-5 |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,81000 Kč | 19,81 Kč |
| 10 | 14,28600 Kč | 142,86 Kč |
| 25 | 12,88040 Kč | 322,01 Kč |
| 100 | 11,33290 Kč | 1 133,29 Kč |
| 250 | 10,59376 Kč | 2 648,44 Kč |
| 500 | 10,14828 Kč | 5 074,14 Kč |
| 1 000 | 9,83441 Kč | 9 834,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,32853 Kč | 27 985,59 Kč |
| 6 000 | 9,10690 Kč | 54 641,40 Kč |
| 9 000 | 8,99590 Kč | 80 963,10 Kč |
| 15 000 | 8,87294 Kč | 133 094,10 Kč |
| 21 000 | 8,80108 Kč | 184 822,68 Kč |
| Unit Price without VAT: | 19,81000 Kč |
|---|---|
| Unit Price with VAT: | 23,97010 Kč |

