Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-88A (SC-70-5/SOT-353)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV2001SQ2T2G

DigiKey Part Number
NCV2001SQ2T2GOSTR-ND - Tape & Reel (TR)
NCV2001SQ2T2GOSCT-ND - Cut Tape (CT)
NCV2001SQ2T2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV2001SQ2T2G
Description
IC OPAMP GP 1 CIRCUIT SC88A
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-88A (SC-70-5/SOT-353)
Datasheet
 Datasheet
EDA/CAD Models
NCV2001SQ2T2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
820µA
Mfr
Current - Output / Channel
96 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
0.9 V
Part Status
Active
Voltage - Supply Span (Max)
7 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Grade
Automotive
Output Type
Rail-to-Rail
Qualification
AEC-Q100
Slew Rate
1.6V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
1.4 MHz
Package / Case
5-TSSOP, SC-70-5, SOT-353
Current - Input Bias
10 pA
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Voltage - Input Offset
500 µV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8541AKSZ-REEL7Analog Devices Inc.3 047505-AD8541AKSZ-REEL7CT-ND30,03000 KčSimilar
MCP6001T-E/LTMicrochip Technology16 210MCP6001T-E/LTCT-ND8,34000 KčSimilar
MCP6001T-I/LTMicrochip Technology71 374MCP6001T-I/LTCT-ND6,67000 KčSimilar
MCP6401T-E/LTMicrochip Technology4 056MCP6401T-E/LTCT-ND10,43000 KčSimilar
In-Stock: 2 600
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,94000 Kč17,94 Kč
1012,74300 Kč127,43 Kč
2511,47880 Kč286,97 Kč
10010,07530 Kč1 007,53 Kč
2509,40584 Kč2 351,46 Kč
5009,00290 Kč4 501,45 Kč
1 0008,67922 Kč8 679,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,02047 Kč24 061,41 Kč
6 0007,82571 Kč46 954,26 Kč
Manufacturers Standard Package
Unit Price without VAT:17,94000 Kč
Unit Price with VAT:21,70740 Kč