Direct
Similar
Similar
Similar
Similar

LMV321M7X | |
|---|---|
DigiKey Part Number | LMV321M7XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMV321M7X |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV321M7X Models |
Category | Voltage - Input Offset 1.7 mV |
Mfr | Current - Supply 130µA |
Packaging Tape & Reel (TR) | Current - Output / Channel 160 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Gain Bandwidth Product 1 MHz | Supplier Device Package SC-70-5 |
Current - Input Bias 15 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV321M7X/NOPB | Texas Instruments | 8 243 | LMV321M7X/NOPBCT-ND | 21,06000 Kč | Direct |
| LMV821SQ3T2G | onsemi | 2 844 | LMV821SQ3T2GOSCT-ND | 5,84000 Kč | Similar |
| NCS2001SQ2T2G | onsemi | 669 | NCS2001SQ2T2GOSCT-ND | 13,97000 Kč | Similar |
| TSV6291AICT | STMicroelectronics | 0 | 497-11023-2-ND | 10,25514 Kč | Similar |
| TSV631ICT | STMicroelectronics | 540 | 497-TSV631ICT-ND | 22,32000 Kč | Similar |




