Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
SC-70-5

TSV851AICT

DigiKey Part Number
497-12098-2-ND - Tape & Reel (TR)
497-12098-1-ND - Cut Tape (CT)
497-12098-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSV851AICT
Description
IC OPAMP GP 1 CIRCUIT SC70-5
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
TSV851AICT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
800 µV
Mfr
Current - Supply
130µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
70 mA
Part Status
Active
Voltage - Supply Span (Min)
2.5 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.7V/µs
Package / Case
5-TSSOP, SC-70-5, SOT-353
Gain Bandwidth Product
1.3 MHz
Supplier Device Package
SC-70-5
Current - Input Bias
27 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
APX321SEG-7Diodes Incorporated7 994APX321SEG-7DICT-ND8,13000 KčSimilar
LMV301MG/NOPBTexas Instruments34 225LMV301MG/NOPBCT-ND26,90000 KčSimilar
LMV301MGX/NOPBTexas Instruments2 148LMV301MGX/NOPBCT-ND21,06000 KčSimilar
LMV321IDCKRTexas Instruments8 681296-9568-1-ND8,34000 KčSimilar
LMV321IDCKTTexas Instruments106296-32135-1-ND21,90000 KčSimilar
In-Stock: 83
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,78000 Kč23,78 Kč
1017,20600 Kč172,06 Kč
2515,55000 Kč388,75 Kč
10013,72500 Kč1 372,50 Kč
25012,85532 Kč3 213,83 Kč
50012,33144 Kč6 165,72 Kč
1 00012,04885 Kč12 048,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,36757 Kč34 102,71 Kč
6 00011,10688 Kč66 641,28 Kč
9 00010,97639 Kč98 787,51 Kč
15 00010,83172 Kč162 475,80 Kč
Manufacturers Standard Package
Unit Price without VAT:23,78000 Kč
Unit Price with VAT:28,77380 Kč