Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
6-TSSOP(5 Lead)

TSV851ICT

DigiKey Part Number
497-12100-2-ND - Tape & Reel (TR)
497-12100-1-ND - Cut Tape (CT)
497-12100-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSV851ICT
Description
IC OPAMP GP 1 CIRCUIT SC70-5
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
TSV851ICT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
4 mV
Mfr
Current - Supply
130µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
70 mA
Part Status
Active
Voltage - Supply Span (Min)
2.5 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.7V/µs
Package / Case
5-TSSOP, SC-70-5, SOT-353
Gain Bandwidth Product
1.3 MHz
Supplier Device Package
SC-70-5
Current - Input Bias
27 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
APX321SEG-7Diodes Incorporated7 994APX321SEG-7DICT-ND8,13000 KčSimilar
LMV301MG/NOPBTexas Instruments34 225LMV301MG/NOPBCT-ND26,90000 KčSimilar
LMV301MGX/NOPBTexas Instruments2 148LMV301MGX/NOPBCT-ND21,06000 KčSimilar
LMV321IDCKRTexas Instruments8 681296-9568-1-ND8,34000 KčSimilar
LMV321IDCKTTexas Instruments106296-32135-1-ND21,90000 KčSimilar
In-Stock: 2 490
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,61000 Kč29,61 Kč
1021,50200 Kč215,02 Kč
2519,49560 Kč487,39 Kč
10017,28300 Kč1 728,30 Kč
25016,22808 Kč4 057,02 Kč
50015,59158 Kč7 795,79 Kč
1 00015,38010 Kč15 380,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00012,30780 Kč36 923,40 Kč
6 00012,02963 Kč72 177,78 Kč
9 00011,89028 Kč107 012,52 Kč
15 00011,73596 Kč176 039,40 Kč
Manufacturers Standard Package
Unit Price without VAT:29,61000 Kč
Unit Price with VAT:35,82810 Kč