Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-88A (SC-70-5/SOT-353)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCS2001SQ2T2G

DigiKey Part Number
NCS2001SQ2T2GOSTR-ND - Tape & Reel (TR)
NCS2001SQ2T2GOSCT-ND - Cut Tape (CT)
NCS2001SQ2T2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCS2001SQ2T2G
Description
IC OPAMP GP 1 CIRCUIT SC88A
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-88A (SC-70-5/SOT-353)
Datasheet
 Datasheet
EDA/CAD Models
NCS2001SQ2T2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
1.6V/µs
Gain Bandwidth Product
1.4 MHz
Current - Input Bias
10 pA
Voltage - Input Offset
500 µV
Current - Supply
820µA
Current - Output / Channel
96 mA
Voltage - Supply Span (Min)
0.9 V
Voltage - Supply Span (Max)
7 V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 702
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,65000 Kč13,65 Kč
109,63800 Kč96,38 Kč
258,64280 Kč216,07 Kč
1007,54880 Kč754,88 Kč
2507,02844 Kč1 757,11 Kč
5006,71390 Kč3 356,95 Kč
1 0006,45500 Kč6 455,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,13513 Kč18 405,39 Kč
6 0005,97869 Kč35 872,14 Kč
9 0005,90034 Kč53 103,06 Kč
15 0005,81352 Kč87 202,80 Kč
21 0005,76277 Kč121 018,17 Kč
30 0005,71400 Kč171 420,00 Kč
Manufacturers Standard Package
Unit Price without VAT:13,65000 Kč
Unit Price with VAT:16,51650 Kč