TS27L2IPT is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2 000
Unit Price: 109,70000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 0
Unit Price: 20,71647 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 068
Unit Price: 31,91000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 12,31476 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 5 879
Unit Price: 9,38498 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 11,45113 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 15,07129 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 499
Unit Price: 25,86000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 11 282
Unit Price: 27,11000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 044
Unit Price: 26,49000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 2 055
Unit Price: 29,40627 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 945
Unit Price: 27,53000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 10,09490 Kč
Datasheet
CMOS Amplifier 2 Circuit 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS27L2IPT

DigiKey Part Number
497-8085-2-ND - Tape & Reel (TR)
497-8085-1-ND - Cut Tape (CT)
497-8085-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS27L2IPT
Description
IC CMOS 2 CIRCUIT 8TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TS27L2IPT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
10µA (x2 Channels)
Mfr
Current - Output / Channel
45 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
3 V
Part Status
Active
Voltage - Supply Span (Max)
16 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
0.04V/µs
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
100 kHz
Supplier Device Package
8-TSSOP
Current - Input Bias
1 pA
Base Product Number
Voltage - Input Offset
1.1 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLC252CPWRTexas Instruments2 000296-10253-2-ND109,70000 KčSimilar
TLC272CPWRochester Electronics, LLC02156-TLC272CPW-ND20,71647 KčSimilar
TLC272CPWRTexas Instruments2 068296-7354-1-ND31,91000 KčSimilar
TLC272CPWRG4Texas Instruments0TLC272CPWRG4-ND12,31476 KčSimilar
TLC27L2CPWRochester Electronics, LLC5 8792156-TLC27L2CPW-TI-ND9,38498 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,22000 Kč15,22 Kč
1010,86600 Kč108,66 Kč
259,76040 Kč244,01 Kč
1008,54450 Kč854,45 Kč
2507,96348 Kč1 990,87 Kč
5007,61310 Kč3 806,55 Kč
1 0007,32445 Kč7 324,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0006,89154 Kč27 566,16 Kč
8 0006,73064 Kč53 845,12 Kč
12 0006,65007 Kč79 800,84 Kč
20 0006,56080 Kč131 216,00 Kč
28 0006,50861 Kč182 241,08 Kč
Manufacturers Standard Package
Unit Price without VAT:15,22000 Kč
Unit Price with VAT:18,41620 Kč