TLC272CPWRG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2 068
Unit Price: 31,91000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3 964
Unit Price: 17,52000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3 976
Unit Price: 18,56000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 8,76807 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 15,22000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 15,43000 Kč
Datasheet
CMOS Amplifier 2 Circuit 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC272CPWRG4

DigiKey Part Number
TLC272CPWRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLC272CPWRG4
Description
IC CMOS 2 CIRCUIT 8TSSOP
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLC272CPWRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1.1 mV
Mfr
Current - Supply
1.9mA (x2 Channels)
Series
Current - Output / Channel
30 mA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
3 V
Part Status
Obsolete
Voltage - Supply Span (Max)
16 V
Amplifier Type
Operating Temperature
0°C ~ 70°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
5.3V/µs
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
2.2 MHz
Supplier Device Package
8-TSSOP
Current - Input Bias
0.7 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLC272CPWRTexas Instruments2 068296-7354-1-ND31,91000 KčMFR Recommended
TS272CPTSTMicroelectronics3 964497-8079-1-ND17,52000 KčSimilar
TS272IPTSTMicroelectronics3 976497-8080-1-ND18,56000 KčSimilar
TS27L2CPTSTMicroelectronics0497-8084-1-ND8,76807 KčSimilar
TS27L2IPTSTMicroelectronics0497-8085-1-ND15,22000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes