
TLC272CPWR | |
|---|---|
DigiKey Part Number | 296-7354-2-ND - Tape & Reel (TR) 296-7354-1-ND - Cut Tape (CT) 296-7354-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC272CPWR |
Description | IC CMOS 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC272CPWR Models |
Category | Voltage - Input Offset 1.1 mV |
Mfr | Current - Supply 1.9mA (x2 Channels) |
Series | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 5.3V/µs | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 2.2 MHz | Supplier Device Package 8-TSSOP |
Current - Input Bias 0.7 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,91000 Kč | 31,91 Kč |
| 10 | 23,29600 Kč | 232,96 Kč |
| 25 | 21,14760 Kč | 528,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 15,46988 Kč | 30 939,76 Kč |
| 4 000 | 15,10032 Kč | 60 401,28 Kč |
| 6 000 | 14,91523 Kč | 89 491,38 Kč |
| 10 000 | 14,71032 Kč | 147 103,20 Kč |
| 14 000 | 14,59042 Kč | 204 265,88 Kč |
| Unit Price without VAT: | 31,91000 Kč |
|---|---|
| Unit Price with VAT: | 38,61110 Kč |

