
TS272IPT | |
|---|---|
DigiKey Part Number | 497-8080-2-ND - Tape & Reel (TR) 497-8080-1-ND - Cut Tape (CT) 497-8080-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS272IPT |
Description | IC CMOS 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS272IPT Models |
Category | Current - Supply 1mA (x2 Channels) |
Mfr | Current - Output / Channel 45 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 5.5V/µs | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 3.5 MHz | Supplier Device Package 8-TSSOP |
Current - Input Bias 1 pA | Base Product Number |
Voltage - Input Offset 1.1 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC252CPWR | Texas Instruments | 2 000 | 296-10253-2-ND | 109,70000 Kč | Similar |
| TLC272CPWR | Texas Instruments | 2 068 | 296-7354-1-ND | 31,91000 Kč | Similar |
| TLC27L2CPW | Rochester Electronics, LLC | 5 879 | 2156-TLC27L2CPW-TI-ND | 9,38498 Kč | Similar |
| TLC27L2IPWR | Texas Instruments | 3 499 | 296-47836-1-ND | 25,86000 Kč | Similar |
| TLC27M2CPW | Rochester Electronics, LLC | 11 282 | 2156-TLC27M2CPW-ND | 27,11000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,56000 Kč | 18,56 Kč |
| 10 | 13,26400 Kč | 132,64 Kč |
| 25 | 11,94600 Kč | 298,65 Kč |
| 100 | 10,49240 Kč | 1 049,24 Kč |
| 250 | 9,80040 Kč | 2 450,10 Kč |
| 500 | 9,38288 Kč | 4 691,44 Kč |
| 1 000 | 9,06213 Kč | 9 062,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 7,57837 Kč | 30 313,48 Kč |
| 8 000 | 7,40443 Kč | 59 235,44 Kč |
| 12 000 | 7,31731 Kč | 87 807,72 Kč |
| 20 000 | 7,22082 Kč | 144 416,40 Kč |
| 28 000 | 7,16445 Kč | 200 604,60 Kč |
| Unit Price without VAT: | 18,56000 Kč |
|---|---|
| Unit Price with VAT: | 22,45760 Kč |

