MFR Recommended

TLC252CPWR | |
|---|---|
DigiKey Part Number | 296-10253-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLC252CPWR |
Description | IC CMOS 2 CIRCUIT 8TSSOP |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC252CPWR Models |
Category | Voltage - Input Offset 1.1 mV |
Mfr | Current - Supply 1.9mA (x2 Channels) |
Series | Voltage - Supply Span (Min) 1.4 V |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Max) 16 V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Slew Rate 2.9V/µs | Supplier Device Package 8-TSSOP |
Gain Bandwidth Product 2.2 MHz | Base Product Number |
Current - Input Bias 0.6 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV9152IPWR | Texas Instruments | 3 813 | 296-TLV9152IPWRCT-ND | 28,99000 Kč | MFR Recommended |
| TS272CPT | STMicroelectronics | 3 964 | 497-8079-1-ND | 17,52000 Kč | Similar |
| TS272IPT | STMicroelectronics | 3 976 | 497-8080-1-ND | 18,56000 Kč | Similar |
| TS27L2CPT | STMicroelectronics | 0 | 497-8084-1-ND | 8,76807 Kč | Similar |
| TS27L2IPT | STMicroelectronics | 0 | 497-8085-1-ND | 15,22000 Kč | Similar |



