CMOS Amplifier 2 Circuit 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC27M2CPW

DigiKey Part Number
TLC27M2CPW-ND
Manufacturer
Manufacturer Product Number
TLC27M2CPW
Description
IC CMOS 2 CIRCUIT 8TSSOP
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLC27M2CPW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1.1 mV
Mfr
Current - Supply
285µA (x2 Channels)
Series
Current - Output / Channel
30 mA
Packaging
Tube
Voltage - Supply Span (Min)
3 V
Part Status
Obsolete
Voltage - Supply Span (Max)
16 V
Amplifier Type
Operating Temperature
0°C ~ 70°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
0.62V/µs
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
635 kHz
Supplier Device Package
8-TSSOP
Current - Input Bias
0.7 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLC27M2CPWRTexas Instruments1 044296-7407-1-ND26,49000 KčMFR Recommended
TS272CPTSTMicroelectronics3 964497-8079-1-ND17,52000 KčSimilar
TS272IPTSTMicroelectronics3 976497-8080-1-ND18,56000 KčSimilar
TS27L2CPTSTMicroelectronics0497-8084-1-ND8,76807 KčSimilar
TS27L2IPTSTMicroelectronics0497-8085-1-ND15,22000 KčSimilar
In-Stock: 733
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
127,11000 Kč27,11 Kč
1019,62500 Kč196,25 Kč
2517,76040 Kč444,01 Kč
15015,25787 Kč2 288,68 Kč
30014,58007 Kč4 374,02 Kč
60014,02185 Kč8 413,11 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:27,11000 Kč
Unit Price with VAT:32,80310 Kč

Other Suppliers on DigiKey

10 549In Stock
Ships from Rochester Electronics, LLC