
TLC27M2CPWR | |
|---|---|
DigiKey Part Number | 296-7407-2-ND - Tape & Reel (TR) 296-7407-1-ND - Cut Tape (CT) 296-7407-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC27M2CPWR |
Description | IC CMOS 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC27M2CPWR Models |
Category | Voltage - Input Offset 1.1 mV |
Mfr | Current - Supply 285µA (x2 Channels) |
Series | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.62V/µs | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 635 kHz | Supplier Device Package 8-TSSOP |
Current - Input Bias 0.7 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,49000 Kč | 26,49 Kč |
| 10 | 19,25000 Kč | 192,50 Kč |
| 25 | 17,42680 Kč | 435,67 Kč |
| 100 | 15,41430 Kč | 1 541,43 Kč |
| 250 | 14,45536 Kč | 3 613,84 Kč |
| 500 | 13,87724 Kč | 6 938,62 Kč |
| 1 000 | 13,62511 Kč | 13 625,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 13,00998 Kč | 26 019,96 Kč |
| 4 000 | 12,68776 Kč | 50 751,04 Kč |
| 6 000 | 12,52637 Kč | 75 158,22 Kč |
| 10 000 | 12,34756 Kč | 123 475,60 Kč |
| 14 000 | 12,24309 Kč | 171 403,26 Kč |
| Unit Price without VAT: | 26,49000 Kč |
|---|---|
| Unit Price with VAT: | 32,05290 Kč |

