
TLC27L2CPWR | |
|---|---|
DigiKey Part Number | 296-31960-2-ND - Tape & Reel (TR) 296-31960-1-ND - Cut Tape (CT) 296-31960-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC27L2CPWR |
Description | IC CMOS 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC27L2CPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.03V/µs | |
Gain Bandwidth Product | 110 kHz | |
Current - Input Bias | 0.6 pA | |
Voltage - Input Offset | 1.1 mV | |
Current - Supply | 20µA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 17,15500 Kč | 171,55 Kč |
| 25 | 15,51320 Kč | 387,83 Kč |
| 100 | 13,69700 Kč | 1 369,70 Kč |
| 250 | 12,83228 Kč | 3 208,07 Kč |
| 500 | 12,31154 Kč | 6 155,77 Kč |
| 1 000 | 11,88235 Kč | 11 882,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,52937 Kč | 23 058,74 Kč |
| 4 000 | 11,23871 Kč | 44 954,84 Kč |
| 6 000 | 11,09321 Kč | 66 559,26 Kč |
| 10 000 | 10,93200 Kč | 109 320,00 Kč |
| 14 000 | 10,83774 Kč | 151 728,36 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |

