
TLC27M2IPWR | |
|---|---|
DigiKey Part Number | 296-49961-2-ND - Tape & Reel (TR) 296-49961-1-ND - Cut Tape (CT) 296-49961-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC27M2IPWR |
Description | IC CMOS 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC27M2IPWR Models |
Category | Voltage - Input Offset 1.1 mV |
Mfr | Current - Supply 285µA (x2 Channels) |
Series | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.62V/µs | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 635 kHz | Supplier Device Package 8-TSSOP |
Current - Input Bias 0.7 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCS20072DR2G | onsemi | 9 578 | NCS20072DR2GOSCT-ND | 12,93000 Kč | Similar |
| TS272CPT | STMicroelectronics | 3 964 | 497-8079-1-ND | 17,52000 Kč | Similar |
| TS272IPT | STMicroelectronics | 3 976 | 497-8080-1-ND | 18,56000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,53000 Kč | 27,53 Kč |
| 10 | 20,00000 Kč | 200,00 Kč |
| 25 | 18,10240 Kč | 452,56 Kč |
| 100 | 16,02750 Kč | 1 602,75 Kč |
| 250 | 15,03600 Kč | 3 759,00 Kč |
| 500 | 14,43910 Kč | 7 219,55 Kč |
| 1 000 | 14,19947 Kč | 14 199,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 13,54263 Kč | 27 085,26 Kč |
| 4 000 | 13,20961 Kč | 52 838,44 Kč |
| 6 000 | 13,04282 Kč | 78 256,92 Kč |
| 10 000 | 12,85804 Kč | 128 580,40 Kč |
| 14 000 | 12,75010 Kč | 178 501,40 Kč |
| Unit Price without VAT: | 27,53000 Kč |
|---|---|
| Unit Price with VAT: | 33,31130 Kč |

