Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TS27L2CPT | |
|---|---|
DigiKey Part Number | 497-8084-2-ND - Tape & Reel (TR) 497-8084-1-ND - Cut Tape (CT) 497-8084-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS27L2CPT |
Description | IC CMOS 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS27L2CPT Models |
Category | Current - Supply 10µA (x2 Channels) |
Mfr | Current - Output / Channel 45 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.04V/µs | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 100 kHz | Supplier Device Package 8-TSSOP |
Current - Input Bias 1 pA | Base Product Number |
Voltage - Input Offset 1.1 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC252CPWR | Texas Instruments | 2 000 | 296-10253-2-ND | 109,70000 Kč | Similar |
| TLC272CPW | Rochester Electronics, LLC | 0 | 2156-TLC272CPW-ND | 20,71647 Kč | Similar |
| TLC272CPWR | Texas Instruments | 2 068 | 296-7354-1-ND | 31,91000 Kč | Similar |
| TLC272CPWRG4 | Texas Instruments | 0 | TLC272CPWRG4-ND | 12,31476 Kč | Similar |
| TLC27L2CPW | Rochester Electronics, LLC | 5 879 | 2156-TLC27L2CPW-TI-ND | 9,38498 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,76807 Kč | 35 072,28 Kč |
| Unit Price without VAT: | 8,76807 Kč |
|---|---|
| Unit Price with VAT: | 10,60936 Kč |


