STTS75DS2F is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


STMicroelectronics
In Stock: 7 221
Unit Price: 31,71000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 54,17000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 907
Unit Price: 54,17000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 83
Unit Price: 54,17000 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 21 417
Unit Price: 14,91000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 663
Unit Price: 15,12000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 15,12000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 582
Unit Price: 16,80000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 3 013
Unit Price: 16,80000 Kč
Datasheet

Similar


onsemi
In Stock: 2 299
Unit Price: 11,55000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 131
Unit Price: 35,49000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 1 391
Unit Price: 35,49000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 685
Unit Price: 16,17000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 10 128
Unit Price: 16,17000 Kč
Datasheet
Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STTS75DS2F

DigiKey Part Number
497-6331-2-ND - Tape & Reel (TR)
497-6331-1-ND - Cut Tape (CT)
497-6331-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STTS75DS2F
Description
SENSOR DIGITAL -55C-125C 8MSOP
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
STTS75DS2F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Sensor Type
Digital, Local
Sensing Temperature - Local
-55°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I2C/SMBus
Voltage - Supply
2.7V ~ 5.5V
Resolution
11 b
Features
One-Shot, Output Switch, Programmable Limit, Programmable Resolution, Standby Mode
Accuracy - Highest (Lowest)
±2°C (±3°C)
Test Condition
-25°C ~ 100°C (-55°C ~ 125°C)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes