
TCN75AVUA713 | |
|---|---|
DigiKey Part Number | TCN75AVUA713TR-ND - Tape & Reel (TR) TCN75AVUA713CT-ND - Cut Tape (CT) TCN75AVUA713DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCN75AVUA713 |
Description | SENSOR DIGITAL -40C-125C 8MSOP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 11 b 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | TCN75AVUA713 Models |
Category | Features Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode |
Manufacturer Microchip Technology | Accuracy - Highest (Lowest) ±2°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition -40°C ~ 125°C |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -40°C ~ 125°C | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type I2C | Supplier Device Package 8-MSOP |
Voltage - Supply 2.7V ~ 5.5V | Base Product Number |
Resolution 11 b |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 25 | 13,43880 Kč | 335,97 Kč |
| 100 | 12,17880 Kč | 1 217,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,09627 Kč | 30 240,68 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |










