
STEVAL-MKI201V1K | |
|---|---|
DigiKey Part Number | 497-18375-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-MKI201V1K |
Description | DIL24 ADAPTER BOARD STTS75 |
Customer Reference | |
Detailed Description | STTS75 Temperature Sensor Professional MEMS Tool Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Utilized IC / Part STTS75 |
Manufacturer STMicroelectronics | Contents Board(s) |
Packaging Bulk | Suggested Programming Environment Unico |
Part Status Active | Interconnect System DIL24 |
Platform Professional MEMS Tool | Primary Attributes (-55 ~ 125)°C |
Type Sensor | Secondary Attributes I2C Interface(s) |
Function Temperature | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 695,03000 Kč | 695,03 Kč |
| Unit Price without VAT: | 695,03000 Kč |
|---|---|
| Unit Price with VAT: | 840,98630 Kč |


