
NCT75DMR2G | |
|---|---|
DigiKey Part Number | NCT75DMR2GOSTR-ND - Tape & Reel (TR) NCT75DMR2GOSCT-ND - Cut Tape (CT) NCT75DMR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCT75DMR2G |
Description | SENSOR DIGITAL -55C-125C MICRO8 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCT75DMR2G Models |
Category | Features One-Shot, Output Switch, Programmable Limit, Shutdown Mode |
Manufacturer onsemi | Accuracy - Highest (Lowest) ±1°C (±3°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition 0°C ~ 70°C (-55°C ~ 125°C) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -55°C ~ 125°C | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type I2C/SMBus | Supplier Device Package 8-MSOP |
Voltage - Supply 3V ~ 5.5V | Base Product Number |
Resolution 11 b |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 5 | 10,54000 Kč | 52,70 Kč |
| 10 | 9,95300 Kč | 99,53 Kč |
| 25 | 9,28960 Kč | 232,24 Kč |
| 50 | 8,83180 Kč | 441,59 Kč |
| 100 | 8,41180 Kč | 841,18 Kč |
| 500 | 7,57524 Kč | 3 787,62 Kč |
| 1 000 | 7,26405 Kč | 7 264,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,56104 Kč | 19 683,12 Kč |
| 6 000 | 6,32239 Kč | 37 934,34 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |



