
LM75ADP,118 | |
|---|---|
DigiKey Part Number | 568-4227-2-ND - Tape & Reel (TR) 568-4227-1-ND - Cut Tape (CT) 568-4227-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM75ADP,118 |
Description | SENSOR DIGITAL -55C-125C 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM75ADP,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C | |
Voltage - Supply | 2.8V ~ 5.5V | |
Resolution | 11 b | |
Features | Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±2°C (±3°C) | |
Test Condition | -25°C ~ 100°C (-55°C ~ 125°C) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 5 | 13,01800 Kč | 65,09 Kč |
| 10 | 12,34700 Kč | 123,47 Kč |
| 25 | 11,54040 Kč | 288,51 Kč |
| 50 | 10,98200 Kč | 549,10 Kč |
| 100 | 10,47380 Kč | 1 047,38 Kč |
| 500 | 9,45456 Kč | 4 727,28 Kč |
| 1 000 | 9,07597 Kč | 9 075,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,62371 Kč | 21 559,28 Kč |
| 5 000 | 8,31462 Kč | 41 573,10 Kč |
| 7 500 | 8,14582 Kč | 61 093,65 Kč |
| 12 500 | 7,94507 Kč | 99 313,38 Kč |
| 17 500 | 7,81966 Kč | 136 844,05 Kč |
| 25 000 | 7,69230 Kč | 192 307,50 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |











