
82P33914-1NLG | |
|---|---|
DigiKey Part Number | 800-4049-ND |
Manufacturer | |
Manufacturer Product Number | 82P33914-1NLG |
Description | IC SYNCHRONIZER ETHERNET 72VFQFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Ethernet, SONET/SDH, Stratum Synchronizer IC 650MHz 3 Output 72-VFQFPN (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Ethernet, SONET/SDH, Stratum | |
Input | - | |
Output | - | |
Number of Circuits | 3 | |
Ratio - Input:Output | 6:4 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 650MHz | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 72-VFQFN Exposed Pad | |
Supplier Device Package | 72-VFQFPN (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 639,52000 Kč | 1 639,52 Kč |
| 10 | 1 335,59900 Kč | 13 355,99 Kč |
| 25 | 1 261,39200 Kč | 31 534,80 Kč |
| 168 | 1 157,70226 Kč | 194 493,98 Kč |
| Unit Price without VAT: | 1 639,52000 Kč |
|---|---|
| Unit Price with VAT: | 1 983,81920 Kč |







