


LT1004IS8-1.2#PBF | |
|---|---|
DigiKey Part Number | LT1004IS8-1.2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1004IS8-1.2#PBF |
Description | IC VREF SHUNT 0.3% 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.23V V ±0.3% 20 mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1004IS8-1.2#PBF Models |
Category | Temperature Coefficient 20ppm/°C Typical |
Manufacturer Analog Devices Inc. | Noise - 10Hz to 10kHz 60µVrms |
Packaging Tube | Current - Cathode 10 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 1.23V | Supplier Device Package 8-SO |
Current - Output 20 mA | Base Product Number |
Tolerance ±0.3% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1004CD-1-2 | Texas Instruments | 160 | 296-9580-5-ND | 37,33000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,66000 Kč | 191,66 Kč |
| 10 | 148,99200 Kč | 1 489,92 Kč |
| 25 | 138,31360 Kč | 3 457,84 Kč |
| 100 | 126,58040 Kč | 12 658,04 Kč |
| 300 | 120,03523 Kč | 36 010,57 Kč |
| 500 | 117,61418 Kč | 58 807,09 Kč |
| 1 000 | 114,83977 Kč | 114 839,77 Kč |
| Unit Price without VAT: | 191,66000 Kč |
|---|---|
| Unit Price with VAT: | 231,90860 Kč |







