
LT1004CD-1-2 | |
|---|---|
DigiKey Part Number | 296-9580-5-ND |
Manufacturer | |
Manufacturer Product Number | LT1004CD-1-2 |
Description | IC VREF SHUNT 0.32% 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.235V V ±0.32% 20 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LT1004CD-1-2 Models |
Category | Temperature Coefficient 20ppm/°C Typical |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 60µVrms |
Packaging Tube | Current - Cathode 10 µA |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 1.235V | Supplier Device Package 8-SOIC |
Current - Output 20 mA | Base Product Number |
Tolerance ±0.32% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,92000 Kč | 31,92 Kč |
| 10 | 23,30800 Kč | 233,08 Kč |
| 75 | 19,18653 Kč | 1 438,99 Kč |
| 150 | 18,22767 Kč | 2 734,15 Kč |
| 300 | 17,43953 Kč | 5 231,86 Kč |
| 525 | 16,90598 Kč | 8 875,64 Kč |
| 1 050 | 16,35124 Kč | 17 168,80 Kč |
| 2 550 | 15,78210 Kč | 40 244,35 Kč |
| 5 025 | 15,43326 Kč | 77 552,13 Kč |
| Unit Price without VAT: | 31,92000 Kč |
|---|---|
| Unit Price with VAT: | 38,62320 Kč |

