
AD9513BCPZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD9513BCPZ-REEL7TR-ND - Tape & Reel (TR) 505-AD9513BCPZ-REEL7CT-ND - Cut Tape (CT) 505-AD9513BCPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD9513BCPZ-REEL7 |
Description | IC CLK BUFFER 1:3 800MHZ 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Divider IC 1:3 800 MHz 32-VFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | AD9513BCPZ-REEL7 Models |
Category | Output CMOS, LVDS |
Manufacturer Analog Devices Inc. | Frequency - Max 800 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3.135V ~ 3.465V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Divider | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 32-VFQFN Exposed Pad, CSP |
Ratio - Input:Output 1:3 | Supplier Device Package 32-LFCSP-VQ (5x5) |
Differential - Input:Output Yes/Yes | Base Product Number |
Input Clock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 369,98000 Kč | 369,98 Kč |
| 10 | 293,72900 Kč | 2 937,29 Kč |
| 25 | 274,68360 Kč | 6 867,09 Kč |
| 100 | 253,75720 Kč | 25 375,72 Kč |
| 250 | 253,03728 Kč | 63 259,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 230,34705 Kč | 345 520,58 Kč |
| Unit Price without VAT: | 369,98000 Kč |
|---|---|
| Unit Price with VAT: | 447,67580 Kč |







