


ADP3335ACPZ-5-R7 | |
|---|---|
DigiKey Part Number | ADP3335ACPZ-5-R7TR-ND - Tape & Reel (TR) ADP3335ACPZ-5-R7CT-ND - Cut Tape (CT) ADP3335ACPZ-5-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP3335ACPZ-5-R7 |
Description | IC REG LINEAR 5V 500MA 8-LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADP3335ACPZ-5-R7 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 110 µA |
Series | Current - Supply (Max) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Shutdown |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-WFDFN Exposed Pad, CSP |
Voltage - Input (Max) 12V | Supplier Device Package 8-LFCSP (3x3) |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Voltage Dropout (Max) 0.37V @ 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,49000 Kč | 73,49 Kč |
| 10 | 55,20400 Kč | 552,04 Kč |
| 25 | 50,63880 Kč | 1 265,97 Kč |
| 100 | 45,62450 Kč | 4 562,45 Kč |
| 250 | 43,23404 Kč | 10 808,51 Kč |
| 500 | 42,72884 Kč | 21 364,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 40,01239 Kč | 60 018,59 Kč |
| 3 000 | 39,14097 Kč | 117 422,91 Kč |
| 4 500 | 38,70477 Kč | 174 171,47 Kč |
| Unit Price without VAT: | 73,49000 Kč |
|---|---|
| Unit Price with VAT: | 88,92290 Kč |





