


LTC4354IDDB#TRPBF | |
|---|---|
DigiKey Part Number | LTC4354IDDB#TRPBFTR-ND - Tape & Reel (TR) LTC4354IDDB#TRPBFCT-ND - Cut Tape (CT) LTC4354IDDB#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4354IDDB#TRPBF |
Description | IC OR CTRLR SRC SELECT 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller Source Selector Switch N-Channel 2:1 8-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4354IDDB#TRPBF Models |
Category | Current - Supply 1.2 mA |
Manufacturer Analog Devices Inc. | Voltage - Supply -48V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications -48V Dist Power Systems, AdvancedTCA® Systems |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Source Selector Switch | Mounting Type Surface Mount |
FET Type N-Channel | Package / Case 8-WFDFN Exposed Pad |
Ratio - Input:Output 2:1 | Supplier Device Package 8-DFN (3x2) |
Internal Switch(s) No | Base Product Number |
Delay Time - OFF 700 ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,09000 Kč | 187,09 Kč |
| 10 | 145,30600 Kč | 1 453,06 Kč |
| 25 | 134,84920 Kč | 3 371,23 Kč |
| 100 | 123,35070 Kč | 12 335,07 Kč |
| 250 | 120,79728 Kč | 30 199,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 108,97651 Kč | 272 441,28 Kč |
| Unit Price without VAT: | 187,09000 Kč |
|---|---|
| Unit Price with VAT: | 226,37890 Kč |


