
LM75BDP,118 | |
|---|---|
DigiKey Part Number | 568-4768-2-ND - Tape & Reel (TR) 568-4768-1-ND - Cut Tape (CT) 568-4768-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM75BDP,118 |
Description | SENSOR DIGITAL -55C-125C 8TSSOP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM75BDP,118 Models |
Category | Features Output Switch, Programmable Limit |
Manufacturer NXP USA Inc. | Accuracy - Highest (Lowest) ±2°C (±3°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition -25°C ~ 100°C (-55°C ~ 125°C) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -55°C ~ 125°C | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type I2C | Supplier Device Package 8-TSSOP |
Voltage - Supply 2.8V ~ 5.5V | Base Product Number |
Resolution 11 b |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,97000 Kč | 13,97 Kč |
| 5 | 12,26400 Kč | 61,32 Kč |
| 10 | 11,61700 Kč | 116,17 Kč |
| 25 | 10,84480 Kč | 271,12 Kč |
| 50 | 10,31520 Kč | 515,76 Kč |
| 100 | 9,83750 Kč | 983,75 Kč |
| 500 | 8,87360 Kč | 4 436,80 Kč |
| 1 000 | 8,51593 Kč | 8 515,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,08851 Kč | 20 221,27 Kč |
| 5 000 | 7,79641 Kč | 38 982,05 Kč |
| 7 500 | 7,63695 Kč | 57 277,12 Kč |
| 12 500 | 7,44725 Kč | 93 090,62 Kč |
| 17 500 | 7,32878 Kč | 128 253,65 Kč |
| 25 000 | 7,20850 Kč | 180 212,50 Kč |
| Unit Price without VAT: | 13,97000 Kč |
|---|---|
| Unit Price with VAT: | 16,90370 Kč |










