


LM75BDP | |
|---|---|
DigiKey Part Number | 4518-LM75BDPTR-ND - Tape & Reel (TR) 4518-LM75BDPCT-ND - Cut Tape (CT) 4518-LM75BDPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM75BDP |
Description | MSOP-8 TEMPERATURE SENSORS ROHS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-TSSOP |
Datasheet | Datasheet |
Category | Resolution 11 b |
Manufacturer UMW | Features Shutdown Mode |
Series | Accuracy - Highest (Lowest) ±0.5°C (±1.5°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition 0°C ~ 50°C (-55°C ~ 125°C) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -55°C ~ 125°C | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type I2C | Supplier Device Package 8-TSSOP |
Voltage - Supply 2.8V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,40000 Kč | 24,40 Kč |
| 10 | 17,60200 Kč | 176,02 Kč |
| 25 | 15,92520 Kč | 398,13 Kč |
| 100 | 14,06910 Kč | 1 406,91 Kč |
| 250 | 13,18568 Kč | 3 296,42 Kč |
| 500 | 12,76356 Kč | 6 381,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 11,55739 Kč | 46 229,56 Kč |
| 8 000 | 11,31294 Kč | 90 503,52 Kč |
| 12 000 | 11,19056 Kč | 134 286,72 Kč |
| Unit Price without VAT: | 24,40000 Kč |
|---|---|
| Unit Price with VAT: | 29,52400 Kč |











