
STTS22HTR | |
|---|---|
DigiKey Part Number | 497-STTS22HTR-ND - Tape & Reel (TR) 497-STTS22HCT-ND - Cut Tape (CT) 497-STTS22HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTS22HTR |
Description | SENSOR DGTL -40C TO 125C 6UDFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 16 b 6-UDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | STTS22HTR Models |
Category | Resolution 16 b |
Manufacturer STMicroelectronics | Accuracy - Highest (Lowest) ±0.5°C (±1°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition -10°C ~ 60°C (-40°C ~ 125°C) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -40°C ~ 125°C | Package / Case 6-UDFN Exposed Pad |
Output Type I2C/SMBus | Supplier Device Package 6-UDFN (2x2) |
Voltage - Supply 1.5V ~ 3.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,33000 Kč | 36,33 Kč |
| 10 | 26,70900 Kč | 267,09 Kč |
| 25 | 24,28200 Kč | 607,05 Kč |
| 100 | 21,61950 Kč | 2 161,95 Kč |
| 250 | 20,34792 Kč | 5 086,98 Kč |
| 500 | 20,09172 Kč | 10 045,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,90940 Kč | 53 728,20 Kč |
| 6 000 | 17,53281 Kč | 105 196,86 Kč |
| 9 000 | 17,34421 Kč | 156 097,89 Kč |
| Unit Price without VAT: | 36,33000 Kč |
|---|---|
| Unit Price with VAT: | 43,95930 Kč |












