Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP9803T-M/MS

DigiKey Part Number
MCP9803T-M/MSTR-ND - Tape & Reel (TR)
MCP9803T-M/MSCT-ND - Cut Tape (CT)
MCP9803T-M/MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP9803T-M/MS
Description
SENSOR DIGITAL -55C-125C 8MSOP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
MCP9803T-M/MS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
One-Shot, Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode
Manufacturer
Microchip Technology
Accuracy - Highest (Lowest)
±1°C (±3°C)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Test Condition
-10°C ~ 85°C (-55°C ~ 125°C)
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Sensor Type
Digital, Local
Mounting Type
Surface Mount
Sensing Temperature - Local
-55°C ~ 125°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Output Type
I2C/SMBus
Supplier Device Package
8-MSOP
Voltage - Supply
2.7V ~ 5.5V
Base Product Number
Resolution
11 b
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 911
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,80000 Kč16,80 Kč
2516,38680 Kč409,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50013,38622 Kč33 465,55 Kč
Manufacturers Standard Package
Unit Price without VAT:16,80000 Kč
Unit Price with VAT:20,32800 Kč