Similar
Similar
Similar
Direct
Similar
Similar
Similar
Similar
Similar



ADT75ARMZ-REEL7 | |
|---|---|
DigiKey Part Number | ADT75ARMZ-REEL7TR-ND - Tape & Reel (TR) ADT75ARMZ-REEL7CT-ND - Cut Tape (CT) ADT75ARMZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADT75ARMZ-REEL7 |
Description | SENSOR DIGITAL -55C-125C 8MSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 12 b 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADT75ARMZ-REEL7 Models |
Category | Features One-Shot, Output Switch, Programmable Limit, Shutdown Mode |
Manufacturer Analog Devices Inc. | Accuracy - Highest (Lowest) ±2°C (±3°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition -25°C ~ 100°C (-55°C ~ 100°C) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -55°C ~ 125°C | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type I2C/SMBus | Supplier Device Package 8-MSOP |
Voltage - Supply 2.7V ~ 5.5V | Base Product Number |
Resolution 12 b |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADT7311WTRZ-RL7 | Analog Devices Inc. | 1 004 | ADT7311WTRZ-RL7CT-ND | 120,95000 Kč | Similar |
| ADT7312WCZ-PT7 | Analog Devices Inc. | 0 | 505-ADT7312WCZ-PT7-ND | 0,00000 Kč | Similar |
| ADT7420UCPZ-R2 | Analog Devices Inc. | 3 090 | ADT7420UCPZ-R2CT-ND | 215,44000 Kč | Similar |
| NCT75DMR2G | onsemi | 287 | NCT75DMR2GOSCT-ND | 11,97000 Kč | Direct |
| DS620U+ | Analog Devices Inc./Maxim Integrated | 327 | DS620U+-ND | 141,11000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,85000 Kč | 55,85 Kč |
| 10 | 41,61800 Kč | 416,18 Kč |
| 25 | 38,04000 Kč | 951,00 Kč |
| 100 | 34,11130 Kč | 3 411,13 Kč |
| 250 | 32,23780 Kč | 8 059,45 Kč |
| 500 | 31,48440 Kč | 15 742,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 30,17875 Kč | 30 178,75 Kč |
| 2 000 | 29,41369 Kč | 58 827,38 Kč |
| 3 000 | 29,03043 Kč | 87 091,29 Kč |
| 5 000 | 28,60595 Kč | 143 029,75 Kč |
| 7 000 | 28,35798 Kč | 198 505,86 Kč |
| Unit Price without VAT: | 55,85000 Kč |
|---|---|
| Unit Price with VAT: | 67,57850 Kč |









