
DS75LXU+ | |
|---|---|
DigiKey Part Number | DS75LXU+-ND |
Manufacturer | |
Manufacturer Product Number | DS75LXU+ |
Description | SENSOR DIGITAL -55C-125C 8UMAX |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS75LXU+ Models |
Category | Features Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode, Standby Mode |
Manufacturer Analog Devices Inc./Maxim Integrated | Accuracy - Highest (Lowest) ±2°C (±3°C) |
Packaging Tube | Test Condition -25°C ~ 100°C (-55°C ~ 125°C) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -55°C ~ 125°C | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type I2C | Supplier Device Package 8-uMAX/uSOP |
Voltage - Supply 1.7V ~ 3.7V | Base Product Number |
Resolution 11 b |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,66000 Kč | 69,66 Kč |
| 5 | 62,10800 Kč | 310,54 Kč |
| 10 | 59,35500 Kč | 593,55 Kč |
| 25 | 56,05960 Kč | 1 401,49 Kč |
| 50 | 53,80300 Kč | 2 690,15 Kč |
| 100 | 51,73830 Kč | 5 173,83 Kč |
| 500 | 47,58350 Kč | 23 791,75 Kč |
| 1 000 | 46,03685 Kč | 46 036,85 Kč |
| Unit Price without VAT: | 69,66000 Kč |
|---|---|
| Unit Price with VAT: | 84,28860 Kč |





