STP160N75F3 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


STMicroelectronics
In Stock: 43
Unit Price: 64,62000 Kč
Datasheet

Similar


onsemi
In Stock: 493
Unit Price: 98,51000 Kč
Datasheet

Similar


onsemi
In Stock: 405
Unit Price: 93,04000 Kč
Datasheet

Similar


onsemi
In Stock: 3 381
Unit Price: 91,99000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 760
Unit Price: 82,52000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 4
Unit Price: 70,10000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 447
Unit Price: 92,41000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 6 118
Unit Price: 71,99000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 3 012
Unit Price: 52,20000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 90
Unit Price: 55,78000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 13
Unit Price: 56,41000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 1 922
Unit Price: 36,00000 Kč
Datasheet

Similar


IXYS
In Stock: 326
Unit Price: 105,04000 Kč
Datasheet
N-Channel 75 V 120A (Tc) 330W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 75 V 120A (Tc) 330W (Tc) Through Hole TO-220
Motor Control in Electric Vehicles

STP160N75F3

DigiKey Part Number
497-7508-5-ND
Manufacturer
Manufacturer Product Number
STP160N75F3
Description
MOSFET N-CH 75V 120A TO220AB
Customer Reference
Detailed Description
N-Channel 75 V 120A (Tc) 330W (Tc) Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
STP160N75F3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
75 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
4mOhm @ 60A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
85 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6750 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
330W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes