IRFB3607PBF is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 0
Unit Price: 0,46019 Kč
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 0,67406 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 983
Unit Price: 1,74000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 91
Unit Price: 2,80462 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 3,49000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 917
Unit Price: 2,80000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 407
Unit Price: 2,52000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 447
Unit Price: 3,96000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 240
Unit Price: 3,05000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 932
Unit Price: 2,58000 Kč
Datasheet
N-Channel 75 V 80A (Tc) 140W (Tc) Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFB3607PBF

DigiKey Part Number
IRFB3607PBF-ND
Manufacturer
Manufacturer Product Number
IRFB3607PBF
Description
MOSFET N-CH 75V 80A TO220AB
Customer Reference
Detailed Description
N-Channel 75 V 80A (Tc) 140W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
EDA/CAD Models
IRFB3607PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 100µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
84 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
3070 pF @ 50 V
Part Status
Last Time Buy
Power Dissipation (Max)
140W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
75 V
Supplier Device Package
TO-220AB
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
9mOhm @ 46A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRFB3607PBFXKMA1Infineon Technologies0448-IRFB3607PBFXKMA1-ND0,46019 KčMFR Recommended
AOT470Alpha & Omega Semiconductor Inc.0AOT470-ND0,67406 KčSimilar
DIT095N08Diotec Semiconductor9834878-DIT095N08-ND1,74000 KčSimilar
IPP80N08S2L07AKSA1Rochester Electronics, LLC912156-IPP80N08S2L07AKSA1-ND2,80462 KčSimilar
IXTP90N055T2IXYS0IXTP90N055T2-ND3,49000 KčSimilar
Last Time Buy
Marketplace Stock: 544 View Now
Last Time Buy Date: 31.05.2026
All prices are in CZK
Tube
QuantityUnit PriceExt Price
2 00011,36968 Kč22 739,36 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,36968 Kč
Unit Price with VAT:13,75731 Kč

Other Suppliers on DigiKey

544In Stock
Ships from Rochester Electronics, LLC