IPP80N08S2L07AKSA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 2 380
Unit Price: 47,46000 Kč
Datasheet

Direct


STMicroelectronics
In Stock: 240
Unit Price: 87,35000 Kč
Datasheet

Direct


STMicroelectronics
In Stock: 932
Unit Price: 63,83000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 50
Unit Price: 48,93000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 1 718
Unit Price: 82,73000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 544
Unit Price: 15,74851 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 732
Unit Price: 83,99000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 62,36000 Kč
Datasheet
N-Channel 75 V 80A (Tc) 300W (Tc) Through Hole PG-TO220-3-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPP80N08S2L07AKSA1

DigiKey Part Number
IPP80N08S2L07AKSA1-ND
Manufacturer
Manufacturer Product Number
IPP80N08S2L07AKSA1
Description
MOSFET N-CH 75V 80A TO220-3
Customer Reference
Detailed Description
N-Channel 75 V 80A (Tc) 300W (Tc) Through Hole PG-TO220-3-1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
233 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
5400 pF @ 25 V
Packaging
Tube
Power Dissipation (Max)
300W (Tc)
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
75 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-TO220-3-1
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
7.1mOhm @ 80A, 10V
Base Product Number
Vgs(th) (Max) @ Id
2V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IAUC64N08S5L075ATMA1Infineon Technologies2 380448-IAUC64N08S5L075ATMA1CT-ND47,46000 KčMFR Recommended
STP75NF75STMicroelectronics240497-2788-5-ND87,35000 KčDirect
STP76NF75STMicroelectronics932497-12619-5-ND63,83000 KčDirect
DMTH6010SCTDiodes Incorporated50DMTH6010SCTDI-5-ND48,93000 KčSimilar
IRF830APBFVishay Siliconix1 718IRF830APBF-ND82,73000 KčSimilar
Obsolete
Marketplace Stock: 91 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

91In Stock
Ships from Rochester Electronics, LLC