N-Channel 80 V 64A (Tj) 75W (Tc) Surface Mount PG-TDSON-8-33
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 80 V 64A (Tj) 75W (Tc) Surface Mount PG-TDSON-8-33
PG-TDSON-8-33

IAUC64N08S5L075ATMA1

DigiKey Part Number
448-IAUC64N08S5L075ATMA1TR-ND - Tape & Reel (TR)
448-IAUC64N08S5L075ATMA1CT-ND - Cut Tape (CT)
448-IAUC64N08S5L075ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IAUC64N08S5L075ATMA1
Description
MOSFET_(75V 120V( PG-TDSON-8
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 64A (Tj) 75W (Tc) Surface Mount PG-TDSON-8-33
Datasheet
 Datasheet
EDA/CAD Models
IAUC64N08S5L075ATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2V @ 30µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
37 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
2106 pF @ 40 V
Part Status
Active
Power Dissipation (Max)
75W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
80 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
PG-TDSON-8-33
Rds On (Max) @ Id, Vgs
7.5mOhm @ 32A, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 380
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
147,13000 Kč47,13 Kč
1029,94800 Kč299,48 Kč
10020,12560 Kč2 012,56 Kč
50015,91150 Kč7 955,75 Kč
1 00014,55568 Kč14 555,68 Kč
2 00013,41541 Kč26 830,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00012,18186 Kč60 909,30 Kč
10 00011,41985 Kč114 198,50 Kč
15 00011,03192 Kč165 478,80 Kč
Manufacturers Standard Package
Unit Price without VAT:47,13000 Kč
Unit Price with VAT:57,02730 Kč