
DMTH6010SCT | |
|---|---|
DigiKey Part Number | DMTH6010SCTDI-5-ND |
Manufacturer | |
Manufacturer Product Number | DMTH6010SCT |
Description | MOSFET N-CH 60V 100A TO220-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 100A (Tc) 2.8W (Ta), 125W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 36.3 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1940 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 2.8W (Ta), 125W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Through Hole |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package TO-220-3 |
Rds On (Max) @ Id, Vgs 7.2mOhm @ 20A, 10V | Package / Case |
Vgs(th) (Max) @ Id 4V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,93000 Kč | 48,93 Kč |
| 50 | 23,71940 Kč | 1 185,97 Kč |
| 100 | 21,26050 Kč | 2 126,05 Kč |
| 500 | 16,95000 Kč | 8 475,00 Kč |
| 1 000 | 15,56372 Kč | 15 563,72 Kč |
| 2 000 | 14,39802 Kč | 28 796,04 Kč |
| 5 000 | 13,13715 Kč | 65 685,75 Kč |
| 10 000 | 12,40194 Kč | 124 019,40 Kč |
| Unit Price without VAT: | 48,93000 Kč |
|---|---|
| Unit Price with VAT: | 59,20530 Kč |

