


IRFB3607PBFXKMA1 | |
|---|---|
DigiKey Part Number | 448-IRFB3607PBFXKMA1-ND |
Manufacturer | |
Manufacturer Product Number | IRFB3607PBFXKMA1 |
Description | TRENCH 40<-<100V |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | N-Channel 75 V 80A (Tj) 140W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 84 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3070 pF @ 50 V |
FET Type | Power Dissipation (Max) 140W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 75 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220AB |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 9mOhm @ 46A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 12,34389 Kč | 24 687,78 Kč |
| Unit Price without VAT: | 12,34389 Kč |
|---|---|
| Unit Price with VAT: | 14,93611 Kč |

