N-Channel 75 V 170A (Tc) 360W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTP170N075T2

DigiKey Part Number
IXTP170N075T2-ND
Manufacturer
Manufacturer Product Number
IXTP170N075T2
Description
MOSFET N-CH 75V 170A TO220AB
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
N-Channel 75 V 170A (Tc) 360W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
75 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
5.4mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
109 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6860 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
360W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 326
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1105,04000 Kč105,04 Kč
5054,50680 Kč2 725,34 Kč
10049,62960 Kč4 962,96 Kč
50041,08370 Kč20 541,85 Kč
1 00038,39520 Kč38 395,20 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:105,04000 Kč
Unit Price with VAT:127,09840 Kč